-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 2 Contact(s), Polyamide, Male, Crimp Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F4180GCA-UEU-AX | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), , / | |
2SC4180-T1-AT | Renesas Electronics Corporation | Small Signal Bipolar Transistors, SSP, / | |
2SC4180-T1-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors, SSP, / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F4170
|
Newark | Circular Connector Plug, Size 12, 9Pos, Panel, Connector Type:Circular Industrial, Product Range:Multi-Con-X Series, No. Of Contacts:9Contacts, Connector Body Material:Nylon (Polyamide) Body, Contact Material:Brass, Gender:Plug Rohs Compliant: Yes |Switchcraft/conxall 4180-2PG-300 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6600 / $6.2200 | Buy Now |
DISTI #
4180-2PG-300-ND
|
DigiKey | CONN RCPT MALE 2POS GOLD CRIMP Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8721 | Buy Now |
DISTI #
502-4180-2PG-300
|
Mouser Electronics | Standard Circular Connector MULTI-CON PAN CRIMP RoHS: Compliant | 92 |
|
$4.9600 / $6.6000 | Buy Now |
DISTI #
70933345
|
RS | MULTI-CON PANEL #12 CRIMP | Conxall 4180-2PG-300 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9600 / $6.6000 | RFQ |
DISTI #
CXA4180-2PG-300
|
Heilind Electronics | MULTI-CON PANEL #12 CRIMP | Americas - 1 in Stock |
|
$4.4590 / $5.1865 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2700 / $5.8800 | Buy Now |
|
Electroshield | Multi-Con-X Plastic Connector Panel Mount Receptacle 2 Pin - Crimp Contacts | 86 |
|
$4.1700 / $4.7300 | Buy Now |
DISTI #
000000000000734573
|
Sager | Standard Circular Connector MULTI-CON PAN CRIMP Min Qty: 1 | 0 |
|
$3.8800 / $5.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4180-2PG-300
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
4180-2PG-300
Switchcraft Conxall
Circular Connector, 2 Contact(s), Polyamide, Male, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATERPROOF | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |