Part Details for 4180-156 by Fluke Corporation
Overview of 4180-156 by Fluke Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F4180GCA-UEU-AX | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), , / | |
2SC4180-T1-AT | Renesas Electronics Corporation | Small Signal Bipolar Transistors, SSP, / | |
2SC4180-T1-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors, SSP, / |
Price & Stock for 4180-156
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
614-4180-156-ND
|
DigiKey | IR CALIBRATOR 152 MM (6IN) -15 T Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11,861.0800 | Buy Now |
DISTI #
676-4180-156
|
Mouser Electronics | Calibration Equipment IR CALIBRATOR,152 MM (6IN), -15 TO 120C,115V | 0 |
|
$11,861.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11,801.0000 | Buy Now |
DISTI #
36185.1
|
TestEquity LLC | Fluke 4180-156 Ir Calibrator,152 mm (6In), -15 To 120C,115V | 0 |
|
$11,841.0000 | Buy Now |