Part Details for 418-6033-17R0303-09 by Amphenol Corporation
Results Overview of 418-6033-17R0303-09 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
603-38.88-7JA4I | Renesas Electronics Corporation | 38.88 MHz 3.2 x 2.5mm Reference Crystal | |
603-38.88-7JA4I8 | Renesas Electronics Corporation | 38.88 MHz 3.2 x 2.5mm Reference Crystal | |
MSD1260-333MLD | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 418-6033-17R0303-09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25004007
|
Verical | 418-6033-17R0303-09 Min Qty: 1 Package Multiple: 1 | Americas - 39 |
|
$83.9454 / $102.2607 | Buy Now |
DISTI #
418-6033-17R0303-09
|
PEI Genesis | TV CAP ABZ 17 RECP 3 SEWR Min Qty: 1 | 39 |
|
$91.3100 / $119.4000 | Buy Now |