-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M0688
|
Newark | Headers&wire Housings 12Pos 1Rw Vrt.156Hdr Rohs Compliant: Yes |Molex 41791-0842 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 423 |
|
$2.5700 / $3.9000 | Buy Now |
DISTI #
56H8883
|
Newark | Kk 156 Hdr Assy Frlk 12 Ckt 15 Sgold Rohs Compliant: Yes |Molex 41791-0842 Min Qty: 2700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9700 | Buy Now |
DISTI #
0417910842
|
Avnet Americas | Conn Wire to Board HDR 12 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0417910842) RoHS: Compliant Min Qty: 2700 Package Multiple: 900 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0852 / $2.5122 | Buy Now |
DISTI #
538-41791-0842
|
Mouser Electronics | Headers & Wire Housings 12POS 1RW VRT.156HDR RoHS: Compliant | 200 |
|
$1.8700 / $3.6800 | Buy Now |
DISTI #
71457916
|
RS | KK 156 Hdr Assy FrLk 12 Ckt 15 SGold | Molex Incorporated 41791-0842 RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1900 / $3.6400 | RFQ |
|
Onlinecomponents.com | Conn Wire to Board HDR 12 POS 3.96mm Solder ST Thru-Hole KK® Bag RoHS: Compliant |
423 Partner Stock |
|
$1.5100 / $2.0500 | Buy Now |
DISTI #
0417910842
|
Avnet Americas | Conn Wire to Board HDR 12 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0417910842) RoHS: Compliant Min Qty: 2700 Package Multiple: 900 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0852 / $2.5122 | Buy Now |
DISTI #
Molex 41791-0842
|
PEI Genesis | Board Connector, Contact | 423 |
|
Buy Now | |
DISTI #
4232778
|
Farnell | RoHS: Compliant Min Qty: 25 Container: Each | 0 |
|
$2.6241 | Buy Now |
DISTI #
4001155
|
Farnell | KK 156 HDR ASSY FRLK 12 CKT 15 SGOLD RoHS: Compliant Min Qty: 2700 Lead time: 11 Weeks, 6 Days Container: Each | 0 |
|
$1.5245 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
41791-0842
Molex
Buy Now
Datasheet
|
Compare Parts:
41791-0842
Molex
Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | FRICTION LOCK | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |