Part Details for 4174 by Keystone Electronics Corp
Overview of 4174 by Keystone Electronics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74174J | Rochester Electronics LLC | 74174 - Hex D Type Flip-Flop | |
MSS7341-742NLD | Coilcraft Inc | General Purpose Inductor, 7.4uH, 30%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | |
MSS7341-742 | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS |
Price & Stock for 4174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71280698
|
RS | BINDING POST STRIP | Keystone Electronics 4174 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7800 / $3.4700 | RFQ |
Part Details for 4174
4174 CAD Models
4174 Part Data Attributes
|
4174
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
4174
Keystone Electronics Corp
Interconnection Device,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | INTERCONNECTION DEVICE |