Part Details for 4171 by Keystone Electronics Corp
Overview of 4171 by Keystone Electronics Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4171
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B1949
|
Newark | Strip Rohs Compliant: Yes |Keystone 4171 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
36-4171-ND
|
DigiKey | BINDPOST STRIP 5POS 0.437" SCREW Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1975 In Stock |
|
$4.1400 | Buy Now |
DISTI #
71280695
|
RS | BINDING POST STRIP | Keystone Electronics 4171 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5500 / $1.9400 | RFQ |
Part Details for 4171
4171 CAD Models
4171 Part Data Attributes:
|
4171
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
4171
Keystone Electronics Corp
Interconnection Device,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | INTERCONNECTION DEVICE |