Part Details for 416MA503P by TE Connectivity
Overview of 416MA503P by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 416MA503P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ4035
|
Newark | Trimmer Resistors - Through Hole 416M 50K |Citec Te Connectivity 416MA503P Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 8238 |
|
$0.5980 | Buy Now |
DISTI #
39K2525
|
Newark | Trimmer, 416M 50K, Track Resistance:50Kohm, No. Of Turns:1Turns, Potentiometer Mounting:Through Hole, Product Range:416M Series, Power Rating:200Mw, Resistance Tolerance:± 25%, Temperature Coefficient:± 250Ppm/°C, Automotive Rohs Compliant: Yes |Citec Te Connectivity 416MA503P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4900 | Buy Now |
DISTI #
18R7501
|
Newark | 416M 50K |Citec Te Connectivity 416MA503P Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4140 / $0.4650 | Buy Now |
DISTI #
70064004
|
RS | Trimmer, Cermet, Rest 50 Kilohms, PCB, 1 Turn, Pwr-Rtg 0.2 W, Top Adj | TE Connectivity 416MA503P RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3740 / $0.4400 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 50K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turn (6.8 X 8.1 X 7.8mm) Pin Thru-Hole RoHS: Compliant |
8238 Partner Stock |
|
$0.3501 / $0.4592 | Buy Now |
DISTI #
TE Connectivity 416MA503P
|
PEI Genesis | Trimmer Cermet 0.2W 50000oh | 8238 |
|
Buy Now | |
DISTI #
1-1623893-2
|
Avnet Abacus | Resistor Trimmer, Cermet, 50 kOhm, � 25%, 200 mW, 1 Turn, Single Turn, Through Hole (Alt: 1-1623893-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Cermet Trimmer 50K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turn (6.8 X 8.1 X 7.8mm) Pin Thru-Hole RoHS: Compliant |
8238 Partner Stock |
|
$0.3501 / $0.4592 | Buy Now |
Part Details for 416MA503P
416MA503P CAD Models
416MA503P Part Data Attributes:
|
416MA503P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
416MA503P
TE Connectivity
Trimmer, Cermet, 0.2W, 50000ohm, 25% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | not_compliant | |
Reach Compliance Code | active | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Samacsys Manufacturer | TE Connectivity | |
Samacsys Modified On | 2020-11-19 02:16:09 |