Datasheets
416F52025ATT by: CTS Corporation

Parallel - Fundamental Quartz Crystal, 52MHz Nom,

Part Details for 416F52025ATT by CTS Corporation

Overview of 416F52025ATT by CTS Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Price & Stock for 416F52025ATT

Part # Distributor Description Stock Price Buy
DISTI # 416F52025ATT-ND
DigiKey CRYSTAL 52.0000MHZ 6PF SMD Lead time: 12 Weeks Container: Tape & Reel (TR) Limited Supply - Call
Buy Now
DISTI # 416F52025ATT
Avnet Americas Crystal 52MHz 6pF 4-Pin SMD T/R - Tape and Reel (Alt: 416F52025ATT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
RFQ

Part Details for 416F52025ATT

416F52025ATT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

416F52025ATT Part Data Attributes

416F52025ATT CTS Corporation
Buy Now Datasheet
Compare Parts:
416F52025ATT CTS Corporation Parallel - Fundamental Quartz Crystal, 52MHz Nom,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CTS CORP
Reach Compliance Code compliant
HTS Code 8541.60.00.60
Additional Feature AT-CUT; TR, 7 INCH
Aging 3 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL
Drive Level 10 µW
Frequency Stability 0.005%
Frequency Tolerance 20 ppm
JESD-609 Code e4
Load Capacitance 6 pF
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 52 MHz
Operating Temperature-Max 60 °C
Operating Temperature-Min -10 °C
Physical Dimension L1.6XB1.2XH0.35 (mm)/L0.063XB0.047XH0.014 (inch)
Series Resistance 100 Ω
Surface Mount YES
Terminal Finish GOLD OVER NICKEL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 416F52025ATT by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 416F52025ATT by CTS Corporation

Select Manufacturer
Which Manufacturer of 416F52025ATT would you like to use for your alert(s)?
  • Please alert me when 416F52025ATT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 416F52025ATT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 416F52025ATT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 416F52025ATT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 416F52025ATT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 416F52025ATT by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: