Part Details for 416F50013CLR by CTS Corporation
Results Overview of 416F50013CLR by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
416F50013CLR Information
416F50013CLR by CTS Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for 416F50013CLR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
416F50013CLR-ND
|
DigiKey | CRYSTAL 50.0000MHZ 12PF SMD Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4381 | Buy Now |
DISTI #
416F50013CLR
|
Avnet Americas | Crystal 50MHz 12pF 4-Pin SMD T/R - Tape and Reel (Alt: 416F50013CLR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3426 / $0.3863 | Buy Now |
DISTI #
774-416F50013CLR
|
Mouser Electronics | Crystals 50MHz 12pF 10ppm -20C +70C RoHS: Compliant | 0 |
|
$0.4230 / $0.4380 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.4080 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4071 / $0.4592 | Buy Now |
DISTI #
416F50013CLR
|
Avnet Abacus | - Tape and Reel (Alt: 416F50013CLR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 416F50013CLR
416F50013CLR CAD Models
416F50013CLR Part Data Attributes
|
416F50013CLR
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
416F50013CLR
CTS Corporation
Parallel - Fundamental Quartz Crystal, 50MHz Nom,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | AT CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 1.6mm x 1.2mm x 0.35mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 416F50013CLR
This table gives cross-reference parts and alternative options found for 416F50013CLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 416F50013CLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
416F50013CLT | CTS Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, | 416F50013CLR vs 416F50013CLT |
416F50013ILT | CTS Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, | 416F50013CLR vs 416F50013ILT |
416F50013ALR | CTS Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 50MHz Nom, | 416F50013CLR vs 416F50013ALR |
416F50013ALT | CTS Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, | 416F50013CLR vs 416F50013ALT |
416F50013ILR | CTS Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 50MHz Nom, | 416F50013CLR vs 416F50013ILR |