Part Details for 416F48022CKR by CTS Corporation
Overview of 416F48022CKR by CTS Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 416F48022CKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTX1414CT-ND
|
DigiKey | CRYSTAL 48.0000MHZ 8PF SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3822 / $0.7200 | Buy Now |
DISTI #
416F48022CKR
|
Avnet Americas | Crystal 48MHz 8pF 4-Pin CSMD T/R - Tape and Reel (Alt: 416F48022CKR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
774-416F48022CKR
|
Mouser Electronics | Crystals 48.0MHz 20ppm -20C +70C 8pF RoHS: Compliant | 3017 |
|
$0.3530 / $0.7400 | Buy Now |
|
Future Electronics | 416 Series 48 MHz ±20 ppm 8 pF -20 to +70 °C Surface Mount Quartz Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.3200 | Buy Now |
|
Onlinecomponents.com | Crystal 48MHz ±20ppm (Tol) ±20ppm (Stability) 8pF FUND 60Ohm 4-Pin SMD T/R RoHS: Compliant | 0 |
|
$0.2654 / $0.3606 | Buy Now |
|
Quest Components | 40 |
|
$1.5450 / $2.4720 | Buy Now | |
DISTI #
416F48022CKR
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.2600 / $0.3400 | Buy Now |
DISTI #
416F48022CKR
|
Avnet Abacus | - Tape and Reel (Alt: 416F48022CKR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 416F48022CKR
416F48022CKR CAD Models
416F48022CKR Part Data Attributes
|
416F48022CKR
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
416F48022CKR
CTS Corporation
Parallel - Fundamental Quartz Crystal, 48MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | AT CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 48 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 1.6mm x 1.2mm x 0.35mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 416F48022CKR
This table gives cross-reference parts and alternative options found for 416F48022CKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 416F48022CKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SXT1148DD17-48.000M | Parallel - Fundamental Quartz Crystal, 48MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | 416F48022CKR vs SXT1148DD17-48.000M |
416F48022DKR | Parallel - Fundamental Quartz Crystal | CTS Corporation | 416F48022CKR vs 416F48022DKR |
SXT1148DD38-48.000M | Parallel - Fundamental Quartz Crystal, 48MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | 416F48022CKR vs SXT1148DD38-48.000M |
416F48022CKT | Parallel - Fundamental Quartz Crystal, | CTS Corporation | 416F48022CKR vs 416F48022CKT |
SXT1148DD07-48.000M | Parallel - Fundamental Quartz Crystal, 48MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | 416F48022CKR vs SXT1148DD07-48.000M |
SXT1148DD27-48.000M | Parallel - Fundamental Quartz Crystal, 48MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | 416F48022CKR vs SXT1148DD27-48.000M |