Part Details for 416F406X2CTR by CTS Corporation
Overview of 416F406X2CTR by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 416F406X2CTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
416F406X2CTR-ND
|
DigiKey | CRYSTAL 40.6100MHZ 6PF SMD Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4381 | Buy Now |
DISTI #
416F406X2CTR
|
Avnet Americas | Crystal 40.61MHz 6pF 4-Pin SMD T/R - Tape and Reel (Alt: 416F406X2CTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
774-416F406X2CTR
|
Mouser Electronics | Crystals 40.61MHz 6pF 15ppm -20C +70C RoHS: Compliant | 0 |
|
$0.4070 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.4080 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4071 / $0.4592 | Buy Now |
DISTI #
416F406X2CTR
|
Avnet Abacus | - Tape and Reel (Alt: 416F406X2CTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 416F406X2CTR
416F406X2CTR CAD Models
416F406X2CTR Part Data Attributes
|
416F406X2CTR
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
416F406X2CTR
CTS Corporation
CRYSTAL 40.610 MHZ 6PF SMT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | AT-CUT STRIP CRYSTAL | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 15 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 6 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40.61 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 1.6mm x 1.2mm x 0.35mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 416F406X2CTR
This table gives cross-reference parts and alternative options found for 416F406X2CTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 416F406X2CTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
416F406X2ITR | CRYSTAL 40.610 MHZ 6PF SMT | CTS Corporation | 416F406X2CTR vs 416F406X2ITR |
416F406X2CTT | Parallel - Fundamental Quartz Crystal, 40.61MHz Nom, | CTS Corporation | 416F406X2CTR vs 416F406X2CTT |
416F406X2ATR | CRYSTAL 40.610 MHZ 6PF SMT | CTS Corporation | 416F406X2CTR vs 416F406X2ATR |