Part Details for 416F40022IKR by CTS Corporation
Overview of 416F40022IKR by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 416F40022IKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTX1420CT-ND
|
DigiKey | CRYSTAL 40.0000MHZ 8PF SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4322 / $0.7200 | Buy Now |
DISTI #
416F40022IKR
|
Avnet Americas | Crystal 40MHz 8pF 4-Pin CSMD T/R - Tape and Reel (Alt: 416F40022IKR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
774-416F40022IKR
|
Mouser Electronics | Crystals 40.0MHz 20ppm -40C +85C 8pF RoHS: Compliant | 0 |
|
$0.3460 / $0.3780 | Order Now |
|
Future Electronics | 416 Series 40 MHz ±20 ppm 8 pF -40 to +85 °C Surface Mount Quartz Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.3200 | Buy Now |
|
Onlinecomponents.com | Crystal 40MHz ±20ppm (Tol) ±20ppm (Stability) 8pF FUND 60Ohm 4-Pin SMD T/R RoHS: Compliant | 0 |
|
$0.2654 / $0.3606 | Buy Now |
DISTI #
416F40022IKR
|
Avnet Abacus | - Tape and Reel (Alt: 416F40022IKR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 416F40022IKR
416F40022IKR CAD Models
416F40022IKR Part Data Attributes
|
416F40022IKR
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
416F40022IKR
CTS Corporation
Parallel - Fundamental Quartz Crystal, 40MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | AT CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 1.6mm x 1.2mm x 0.35mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 416F40022IKR
This table gives cross-reference parts and alternative options found for 416F40022IKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 416F40022IKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
416F40022AKR | Parallel - Fundamental Quartz Crystal, 40MHz Nom, | CTS Corporation | 416F40022IKR vs 416F40022AKR |
416F40022CKR | Parallel - Fundamental Quartz Crystal, 40MHz Nom, | CTS Corporation | 416F40022IKR vs 416F40022CKR |
416F40022DKR | Parallel - Fundamental Quartz Crystal | CTS Corporation | 416F40022IKR vs 416F40022DKR |