Part Details for 416F320X3ALT by CTS Corporation
Overview of 416F320X3ALT by CTS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 416F320X3ALT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
416F320X3ALT-ND
|
DigiKey | CRYSTAL 32.0000MHZ 12PF SMD Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
416F320X3ALT
|
Avnet Americas | Crystal 32MHz 12pF 4-Pin SMD T/R - Tape and Reel (Alt: 416F320X3ALT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for 416F320X3ALT
416F320X3ALT CAD Models
416F320X3ALT Part Data Attributes
|
416F320X3ALT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
416F320X3ALT
CTS Corporation
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT; TR, 7 INCH | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 15 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 32 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L1.6XB1.2XH0.35 (mm)/L0.063XB0.047XH0.014 (inch) | |
Series Resistance | 200 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 416F320X3ALT
This table gives cross-reference parts and alternative options found for 416F320X3ALT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 416F320X3ALT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
416F320X3ILR | Parallel - Fundamental Quartz Crystal, 32MHz Nom, | CTS Corporation | 416F320X3ALT vs 416F320X3ILR |
416F320X3CLR | Parallel - Fundamental Quartz Crystal, 32MHz Nom, | CTS Corporation | 416F320X3ALT vs 416F320X3CLR |
416F320X3CLT | Parallel - Fundamental Quartz Crystal, | CTS Corporation | 416F320X3ALT vs 416F320X3CLT |
416F320X3DLR | Parallel - Fundamental Quartz Crystal | CTS Corporation | 416F320X3ALT vs 416F320X3DLR |
416F320X3ALR | Parallel - Fundamental Quartz Crystal, 32MHz Nom, | CTS Corporation | 416F320X3ALT vs 416F320X3ALR |