Part Details for 416F27011CAR by CTS Corporation
Overview of 416F27011CAR by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 416F27011CAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
416F27011CAR-ND
|
DigiKey | CRYSTAL 27.0000MHZ 10PF SMD Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4381 | Buy Now |
DISTI #
416F27011CAR
|
Avnet Americas | Crystal 27MHz 10pF 4-Pin SMD T/R - Tape and Reel (Alt: 416F27011CAR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
774-416F27011CAR
|
Mouser Electronics | Crystals 27MHz 10pF 10ppm -20C +70C RoHS: Compliant | 0 |
|
$0.4400 / $0.4720 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.4080 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4071 / $0.4592 | Buy Now |
DISTI #
416F27011CAR
|
Avnet Abacus | - Tape and Reel (Alt: 416F27011CAR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 416F27011CAR
416F27011CAR CAD Models
416F27011CAR Part Data Attributes
|
416F27011CAR
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
416F27011CAR
CTS Corporation
Parallel - Fundamental Quartz Crystal, 27MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | AT-CUT STRIP CRYSTAL | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 1.6mm x 1.2mm x 0.35mm | |
Series Resistance | 150 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 416F27011CAR
This table gives cross-reference parts and alternative options found for 416F27011CAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 416F27011CAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
416F27011IAR | CTS Corporation | Check for Price | Parallel - Fundamental Quartz Crystal | 416F27011CAR vs 416F27011IAR |
416F27011CAT | CTS Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, | 416F27011CAR vs 416F27011CAT |
416F27011IAT | CTS Corporation | Check for Price | Parallel - Fundamental Quartz Crystal | 416F27011CAR vs 416F27011IAT |
416F27011AAT | CTS Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, | 416F27011CAR vs 416F27011AAT |
416F27011DAR | CTS Corporation | Check for Price | Parallel - Fundamental Quartz Crystal | 416F27011CAR vs 416F27011DAR |