Part Details for 416F26025ASR by CTS Corporation
Results Overview of 416F26025ASR by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
416F26025ASR Information
416F26025ASR by CTS Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for 416F26025ASR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
416F26025ASR-ND
|
DigiKey | CRYSTAL 26.0000MHZ SERIES SMD Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4381 | Buy Now |
DISTI #
416F26025ASR
|
Avnet Americas | Crystal 26MHz Series 4-Pin SMD T/R - Tape and Reel (Alt: 416F26025ASR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3426 / $0.3863 | Buy Now |
DISTI #
774-416F26025ASR
|
Mouser Electronics | Crystals 26MHz Series 20ppm 0C +60C RoHS: Compliant | 0 |
|
$0.4230 / $0.4380 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.4080 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4071 / $0.4592 | Buy Now |
DISTI #
416F26025ASR
|
Avnet Abacus | - Tape and Reel (Alt: 416F26025ASR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |