Part Details for 416F25022AAT by CTS Corporation
Overview of 416F25022AAT by CTS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 416F25022AAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
416F25022AAT-ND
|
DigiKey | CRYSTAL 25.0000MHZ 10PF SMD Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
416F25022AAT
|
Avnet Americas | Crystal 25MHz 10pF 4-Pin SMD T/R - Tape and Reel (Alt: 416F25022AAT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for 416F25022AAT
416F25022AAT CAD Models
416F25022AAT Part Data Attributes
|
416F25022AAT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
416F25022AAT
CTS Corporation
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT; TR, 7 INCH | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L1.6XB1.2XH0.35 (mm)/L0.063XB0.047XH0.014 (inch) | |
Series Resistance | 200 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 416F25022AAT
This table gives cross-reference parts and alternative options found for 416F25022AAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 416F25022AAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
416F25022IAR | Parallel - Fundamental Quartz Crystal, 25MHz Nom, | CTS Corporation | 416F25022AAT vs 416F25022IAR |
SXT11410DD38-25.000M | Parallel - Fundamental Quartz Crystal, 25MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | 416F25022AAT vs SXT11410DD38-25.000M |
SXT11410DD17-25.000M | Parallel - Fundamental Quartz Crystal, 25MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | 416F25022AAT vs SXT11410DD17-25.000M |
416F25022CAR | Parallel - Fundamental Quartz Crystal, 25MHz Nom, | CTS Corporation | 416F25022AAT vs 416F25022CAR |
416F25022CAT | Parallel - Fundamental Quartz Crystal, | CTS Corporation | 416F25022AAT vs 416F25022CAT |
SXT11410DD16-25.000M | Parallel - Fundamental Quartz Crystal, 25MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | 416F25022AAT vs SXT11410DD16-25.000M |
416F25022DAR | Parallel - Fundamental Quartz Crystal | CTS Corporation | 416F25022AAT vs 416F25022DAR |
416F25022IAT | Parallel - Fundamental Quartz Crystal, | CTS Corporation | 416F25022AAT vs 416F25022IAT |