Part Details for 416F25013AKR by CTS Corporation
Results Overview of 416F25013AKR by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
416F25013AKR Information
416F25013AKR by CTS Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for 416F25013AKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
416F25013AKR-ND
|
DigiKey | CRYSTAL 25.0000MHZ 8PF SMD Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4381 | Buy Now |
DISTI #
416F25013AKR
|
Avnet Americas | Crystal 25MHz 8pF 4-Pin SMD T/R - Tape and Reel (Alt: 416F25013AKR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3426 / $0.3863 | Buy Now |
DISTI #
774-416F25013AKR
|
Mouser Electronics | Crystals 25MHz 8pF 10ppm 0C +60C RoHS: Compliant | 0 |
|
$0.4230 / $0.4370 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.4080 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4071 / $0.4592 | Buy Now |
DISTI #
416F25013AKR
|
Avnet Abacus | - Tape and Reel (Alt: 416F25013AKR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 416F25013AKR
416F25013AKR CAD Models
416F25013AKR Part Data Attributes
|
416F25013AKR
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
416F25013AKR
CTS Corporation
Parallel - Fundamental Quartz Crystal, 25MHz Nom,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | AT-CUT STRIP CRYSTAL | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 1.6mm x 1.2mm x 0.35mm | |
Series Resistance | 150 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 416F25013AKR
This table gives cross-reference parts and alternative options found for 416F25013AKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 416F25013AKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
416F25013IKR | CTS Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 25MHz Nom, | 416F25013AKR vs 416F25013IKR |
416F25013CKR | CTS Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 25MHz Nom, | 416F25013AKR vs 416F25013CKR |
416F25013IKT | CTS Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, | 416F25013AKR vs 416F25013IKT |
416F25013AKT | CTS Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, | 416F25013AKR vs 416F25013AKT |
416F25013CKT | CTS Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, | 416F25013AKR vs 416F25013CKT |