Part Details for 416F24035IST by CTS Corporation
Overview of 416F24035IST by CTS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 416F24035IST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
416F24035IST-ND
|
DigiKey | CRYSTAL 24.0000MHZ SERIES SMD Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
416F24035IST
|
Avnet Americas | Crystal 24MHz Series 4-Pin SMD T/R - Tape and Reel (Alt: 416F24035IST) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for 416F24035IST
416F24035IST CAD Models
416F24035IST Part Data Attributes
|
416F24035IST
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
416F24035IST
CTS Corporation
Series - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT; TR, 7 INCH | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L1.6XB1.2XH0.35 (mm)/L0.063XB0.047XH0.014 (inch) | |
Series Resistance | 200 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |