416F24011ALT
CTS Corporation
Description: Parallel - Fundamental Quartz Crystal,

Overview of 416F24011ALT by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

Price & Stock for 416F24011ALT by CTS Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 416F24011ALT-ND
DigiKey CRYSTAL 24.0000MHZ 12PF SMD Lead time: 12 Weeks Container: Tape & Reel (TR) Limited Supply - Call
Buy Now
DISTI # 416F24011ALT
Avnet Americas Crystal 24MHz 12pF 4-Pin SMD T/R - Tape and Reel (Alt: 416F24011ALT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
RFQ

CAD Models for 416F24011ALT by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 416F24011ALT by CTS Corporation

416F24011ALT
CTS Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Reach Compliance Code
compliant
HTS Code
8541.60.00.60
Additional Feature
AT-CUT; TR, 7 INCH
Aging
3 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
Frequency Stability
0.001%
Frequency Tolerance
10 ppm
JESD-609 Code
e4
Load Capacitance
12 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
24 MHz
Operating Temperature-Max
60 °C
Operating Temperature-Min
-10 °C
Physical Dimension
L1.6XB1.2XH0.35 (mm)/L0.063XB0.047XH0.014 (inch)
Series Resistance
200 Ω
Surface Mount
YES
Terminal Finish
GOLD OVER NICKEL
Want to compare parts?
  1. 416F24011ALT
    CTS Corporation
    Parallel - Fundamental Quartz Crystal,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 416F24011ALT by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 416F24011ALT by CTS Corporation

Select Manufacturer
Which Manufacturer of 416F24011ALT would you like to use for your alert(s)?
  • Please alert me when 416F24011ALT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 416F24011ALT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 416F24011ALT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 416F24011ALT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 416F24011ALT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 416F24011ALT by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: