Part Details for 416F24011ADR by CTS Corporation
Overview of 416F24011ADR by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 416F24011ADR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
416F24011ADR-ND
|
DigiKey | CRYSTAL 24.0000MHZ 18PF SMD Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4322 | Buy Now |
DISTI #
416F24011ADR
|
Avnet Americas | Crystal 24MHz 18pF 4-Pin SMD T/R - Tape and Reel (Alt: 416F24011ADR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
774-416F24011ADR
|
Mouser Electronics | Crystals 24MHz 18pF 10ppm 0C +60C RoHS: Compliant | 0 |
|
$0.3450 / $0.3710 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2719 / $0.3658 | Buy Now |
DISTI #
416F24011ADR
|
Avnet Abacus | - Tape and Reel (Alt: 416F24011ADR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 416F24011ADR
416F24011ADR CAD Models
416F24011ADR Part Data Attributes
|
416F24011ADR
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
416F24011ADR
CTS Corporation
Parallel - Fundamental Quartz Crystal, 24MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | AT CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 1.6mm x 1.2mm x 0.35mm | |
Series Resistance | 150 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |