-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.2W, 10000ohm, 25% +/-Tol, 1 Turn(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R7505
|
Newark | Trimmer Potentiometer 10Kohm 1Turn Snap-In, Trimmer Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:10Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns, Product Range:416 Series Rohs Compliant: Yes |Citec Te Connectivity 416PA103M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4140 / $0.4650 | Buy Now |
DISTI #
1623894-4
|
Avnet Americas | Res Cermet Trimmer 10K Ohm 20% 1/5W 1(Elec)/1(Mech)Turn (6.8 X 8.1 X 7.8mm) Pin Thru-Hole - Tape and Reel (Alt: 1623894-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
V99:2348_11786821
|
Arrow Electronics | Res Cermet Trimmer 10K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turns (6.8 X 8.1 X 7.8mm) Pin Thru-Hole Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks Date Code: 1619 | Americas - 11 |
|
$0.0783 / $0.2895 | Buy Now |
DISTI #
70064008
|
RS | Trimmer, Cermet, Rest 10 Kilohms, PCB, 1 Turn, Pwr-Rtg 0.2 W, Top Adj | TE Connectivity 416PA103M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3750 / $0.4410 | RFQ |
DISTI #
1623894-4
|
Avnet Abacus | Res Cermet Trimmer 10K Ohm 20% 1/5W 1Turn 3.7mm (8.1 X 6.8 X 3.5mm) Pin Through Hole (Alt: 1623894-4) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
416PA103M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
416PA103M
TE Connectivity
Trimmer, Cermet, 0.2W, 10000ohm, 25% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 0.25% |