Part Details for 416F40022DKR by CTS Corporation
Overview of 416F40022DKR by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for 416F40022DKR
416F40022DKR CAD Models
416F40022DKR Part Data Attributes
|
416F40022DKR
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
416F40022DKR
CTS Corporation
Parallel - Fundamental Quartz Crystal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 1.6mm x 1.2mm x 0.35mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 416F40022DKR
This table gives cross-reference parts and alternative options found for 416F40022DKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 416F40022DKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
416F40022AKR | Parallel - Fundamental Quartz Crystal, 40MHz Nom, | CTS Corporation | 416F40022DKR vs 416F40022AKR |
416F40022IKR | Parallel - Fundamental Quartz Crystal, 40MHz Nom, | CTS Corporation | 416F40022DKR vs 416F40022IKR |
416F40022CKR | Parallel - Fundamental Quartz Crystal, 40MHz Nom, | CTS Corporation | 416F40022DKR vs 416F40022CKR |