Part Details for 416F37433CAT by CTS Corporation
Overview of 416F37433CAT by CTS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 416F37433CAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
416F37433CAT-ND
|
DigiKey | CRYSTAL 37.4000MHZ 10PF SMD Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
416F37433CAT
|
Avnet Americas | Crystal 37.4MHz 10pF 4-Pin SMD T/R - Tape and Reel (Alt: 416F37433CAT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for 416F37433CAT
416F37433CAT CAD Models
416F37433CAT Part Data Attributes
|
416F37433CAT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
416F37433CAT
CTS Corporation
Parallel - Fundamental Quartz Crystal, 37.4MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT; TR, 7 INCH | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 37.4 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L1.6XB1.2XH0.35 (mm)/L0.063XB0.047XH0.014 (inch) | |
Series Resistance | 200 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 416F37433CAT
This table gives cross-reference parts and alternative options found for 416F37433CAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 416F37433CAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
416F37433AAR | Parallel - Fundamental Quartz Crystal, 37.4MHz Nom, | CTS Corporation | 416F37433CAT vs 416F37433AAR |
416F37433IAR | Parallel - Fundamental Quartz Crystal, 37.4MHz Nom, | CTS Corporation | 416F37433CAT vs 416F37433IAR |
416F37433AAT | Parallel - Fundamental Quartz Crystal, 37.4MHz Nom, | CTS Corporation | 416F37433CAT vs 416F37433AAT |
416F37433CAR | Parallel - Fundamental Quartz Crystal, 37.4MHz Nom, | CTS Corporation | 416F37433CAT vs 416F37433CAR |