Part Details for 416947-000 by TE Connectivity
Overview of 416947-000 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 416947-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J2618
|
Avnet Americas | Cable Accessories Solder Sleeve Shield Terminator Cross Linked Modified Polyolefin - Bulk (Alt: 11J2618) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Bulk | 616 Partner Stock |
|
RFQ | |
DISTI #
416947-000
|
Avnet Americas | Cable Accessories Solder Sleeve Shield Terminator Cross Linked Modified Polyolefin - Bulk (Alt: 416947-000) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 100 Lead time: 29 Weeks, 2 Days Container: Bulk | 0 |
|
$0.9032 / $1.7784 | Buy Now |
DISTI #
650-416947-000
|
Mouser Electronics | Solder Sleeves & Shield Tubing CWT-6-W122-5 RoHS: Not Compliant | 795 |
|
$1.4000 / $3.8200 | Buy Now |
DISTI #
RYCCWT-6-W122-5
|
Heilind Electronics | 416947-000 1-1193142-6 CWT-6-W122-5 | Americas - 525 in Stock |
|
$1.5821 / $2.2687 | Buy Now |
|
Onlinecomponents.com | CWT-6-W122-5 |
1450 In Stock |
|
$1.5300 / $3.2800 | Buy Now |
DISTI #
416947-000
|
TTI | Solder Sleeves & Shield Tubing CWT-6-W122-5 Min Qty: 2 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.2700 / $3.4800 | Buy Now |
DISTI #
RYCCWT-6-W122-5
|
Interstate Connecting Components | 416947-000 1-1193142-6 CWT-6-W122-5 | 122 |
|
$1.5821 / $2.2687 | Buy Now |
|
Powell Electronics | Solder Sleeves Min Qty: 1500 | 3207 |
|
$1.0200 / $2.3500 | Buy Now |
|
Powell Electronics | ST105,150,175 TERMINA Min Qty: 1 | 26 |
|
$2.5900 / $7.0500 | Buy Now |
DISTI #
416947-000
|
Avnet Abacus | Cable Accessories Solder Sleeve Shield Terminator Cross Linked Modified Polyolefin (Alt: 416947-000) RoHS: Not Compliant Min Qty: 55 Package Multiple: 1 Lead time: 43 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |