Part Details for 41672-0173 by Molex
Overview of 41672-0173 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7010173AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications | |
75160-173-36LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,36 position, 2.54mm pitch | |
51940-173LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 12S 4P Vertical Receptacle. |
Part Details for 41672-0173
41672-0173 CAD Models
41672-0173 Part Data Attributes
|
41672-0173
Molex
Buy Now
Datasheet
|
Compare Parts:
41672-0173
Molex
Board Connector, 24 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN (200) OVER COPPER | |
Contact Finish Termination | TIN (200) OVER COPPER | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 41672-0173
This table gives cross-reference parts and alternative options found for 41672-0173. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 41672-0173, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-644755-4 | 24 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 41672-0173 vs 2-644755-4 |
41682-0130 | Board Connector, 24 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 41672-0173 vs 41682-0130 |
026586242 | Board Connector, 24 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 41672-0173 vs 026586242 |
41672-0107 | Board Connector, 24 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 41672-0173 vs 41672-0107 |
41672-0150 | Board Connector, 24 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 41672-0173 vs 41672-0150 |
41672-0087 | Board Connector, 24 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 41672-0173 vs 41672-0087 |
41682-0023 | Board Connector, 24 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 41672-0173 vs 41682-0023 |
5-644765-4 | 24 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | TE Connectivity | 41672-0173 vs 5-644765-4 |
41682-0046 | Board Connector, 24 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 41672-0173 vs 41682-0046 |
41682-0109 | Board Connector, 24 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 41672-0173 vs 41682-0109 |