There are no models available for this part yet.
Overview of 41671-3474 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO6013-474KLB | Coilcraft Inc | General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD, 2422, ROHS COMPLIANT | |
LPO6013-474 | Coilcraft Inc | Power inductor, 10/20% tol, SMT, RoHS | |
MSD1583-474 | Coilcraft Inc | Power inductor, coupled, 10/20% tol, SMT, RoHS |
Price & Stock for 41671-3474 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AC8450
|
Newark | Kk 156 Header Assy Frlk Bkwy 04 Ckt Tin |Molex 41671-3474 RoHS: Not Compliant Min Qty: 10350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4370 | Buy Now | |
DISTI #
0416713474
|
Avnet Americas | Conn Partial Shrouded HDR 4 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 0416713474) RoHS: Compliant Min Qty: 10350 Package Multiple: 3450 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3003 | Buy Now | |
DISTI #
538-41671-3474
|
Mouser Electronics | Headers & Wire Housings KK 156 Hdr FrLk Bkwy 4Ckt Tin | 0 |
|
$0.3540 / $0.3630 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4320 / $0.4790 | Buy Now | ||
DISTI #
MOL41671-3474
|
Interstate Connecting Components | 227 |
|
$0.4333 / $0.5151 | Buy Now |