-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO6013-473KXC | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, Ceramic-Core, SMD, 2421, CHIP | |
MSS1583-473MED | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, Ferrite-Core, 5858 | |
LPO6013-473KLC | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 2422, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC9644
|
Newark | Kk 156 Hdr Assy Frlk Bkwy 03 Ckt 30 Sau |Molex 41671-3473 RoHS: Not Compliant Min Qty: 5700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5500 | Buy Now |
DISTI #
0416713473
|
Avnet Americas | Conn Wire to Board HDR 3 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 0416713473) RoHS: Not Compliant Min Qty: 5700 Package Multiple: 5700 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3340 / $0.4299 | Buy Now |
DISTI #
538-41671-3473
|
Mouser Electronics | Headers & Wire Housings KK 156 Hdr FrLk Bkwy 03 ckt 30 SAu RoHS: Compliant | 0 |
|
$0.4460 / $0.4560 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4940 / $0.5600 | Buy Now |
DISTI #
0416713473
|
Avnet Asia | Conn Wire to Board HDR 3 POS 3.96mm Solder ST Thru-Hole (Alt: 0416713473) RoHS: Compliant Min Qty: 5700 Package Multiple: 5700 Lead time: 33 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Part Number | Manufacturer | Description | |
---|---|---|---|
No result found.
|
|||
Something went wrong!
|
|||
|
This site uses third-party website tracking technologies to provide and continually improve our services, and to display advertisements according to users' interests. I agree and may revoke or change my consent at any time with effect for the future.