Part Details for 41662-0145 by Molex
Overview of 41662-0145 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XEL4014-561 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XEL4014-561MEC | Coilcraft Inc | General Purpose Inductor, | |
XEL4014-561ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Part Details for 41662-0145
41662-0145 CAD Models
41662-0145 Part Data Attributes
|
41662-0145
Molex
Buy Now
Datasheet
|
Compare Parts:
41662-0145
Molex
Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 41662-0145
This table gives cross-reference parts and alternative options found for 41662-0145. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 41662-0145, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
26-64-5121 | Molex | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | 41662-0145 vs 26-64-5121 |
41682-0054 | Molex | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | 41662-0145 vs 41682-0054 |
41792-0571 | Molex | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | 41662-0145 vs 41792-0571 |
26-60-9116 | Molex | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | 41662-0145 vs 26-60-9116 |
42492-0409 | Molex | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | 41662-0145 vs 42492-0409 |
41672-0074 | Molex | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | 41662-0145 vs 41672-0074 |
1-647134-1 | TE Connectivity | Check for Price | 11 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 41662-0145 vs 1-647134-1 |
0026481114 | Molex | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | 41662-0145 vs 0026481114 |
41672-0118 | Molex | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | 41662-0145 vs 41672-0118 |
42892-0106 | Molex | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | 41662-0145 vs 42892-0106 |