-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 23 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD780022ASGB-XXX-8ET | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / | |
UPD780022AGC-XXX-8BS-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / | |
UPD780022ASGB(A)-XXX-8ET | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R8680
|
Newark | Kk 156 Hdr Assy Flat Bkwy 23 Ckt 15 Sau |Molex 41661-0022 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1900 | Buy Now |
|
Onlinecomponents.com | 3.96mm Pitch KK® Header, Breakaway, Vertical, 23 Circuits, 0.38µm Gold (Au) Selective Plating, Pin length 19.00mm RoHS: Compliant | 0 |
|
$3.3100 / $4.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
41661-0022
Molex
Buy Now
Datasheet
|
Compare Parts:
41661-0022
Molex
Board Connector, 23 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | KK | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 23 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 41661-0022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 41661-0022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
68655-323H | Amphenol Communications Solutions | Check for Price | Board Connector, 23 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | 41661-0022 vs 68655-323H |
8614-00-23-1-YO-7-317-LF | Amphenol FCi | Check for Price | Board Connector, 23 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 41661-0022 vs 8614-00-23-1-YO-7-317-LF |
68657-423 | Amphenol Communications Solutions | Check for Price | Board Connector, 23 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 41661-0022 vs 68657-423 |
68023-023LF | Amphenol FCi | Check for Price | Board Connector, 23 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | 41661-0022 vs 68023-023LF |
68797-623 | Amphenol FCi | Check for Price | Board Connector, 23 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 41661-0022 vs 68797-623 |
42228-0553 | Molex | Check for Price | Board Connector, 23 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | 41661-0022 vs 42228-0553 |
65646-123LF | Amphenol Communications Solutions | Check for Price | Board Connector, 23 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 41661-0022 vs 65646-123LF |
8614-00-23-1-Y0-2-682-LF | Amphenol FCi | Check for Price | Board Connector, 23 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 41661-0022 vs 8614-00-23-1-Y0-2-682-LF |
8614-00-23-1-YO-6-317 | Amphenol Communications Solutions | Check for Price | Board Connector, 23 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 41661-0022 vs 8614-00-23-1-YO-6-317 |
8614-20-23-1-LO-11-LF | Amphenol Communications Solutions | Check for Price | Board Connector, 23 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | 41661-0022 vs 8614-20-23-1-LO-11-LF |