Part Details for 41650 by TE Connectivity
Overview of 41650 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 41650
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41650-ND
|
DigiKey | CONN PIN 18-20AWG CRIMP TIN-LEAD Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
571-41650
|
Mouser Electronics | Terminals TAPER PIN ON STRIP TIN-L, 53SER RoHS: Not Compliant | 0 |
|
$0.7680 | Order Now |
Part Details for 41650
41650 CAD Models
41650 Part Data Attributes
|
41650
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
41650
TE Connectivity
TAPER PIN,ON STRIP,TIN-L;53SER
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.1 inch | |
Cable Entry-Min | 0.08 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Cross Section Area | 0.8 mm2 | |
Design Use | SIGNAL | |
Finish Thickness | 100 | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 20 AWG |