Part Details for 416201U00000G by BOYD Laconia
Overview of 416201U00000G by BOYD Laconia
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 416201U00000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
416201U00000G-ND
|
DigiKey | COLD PLATE HEAT SINK 0.01C/W Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$192.8896 / $236.5900 | Buy Now |
DISTI #
532-416201U00000G
|
Mouser Electronics | Liquid Cold Plates, Liquid Cooling & Heat Pipes Liquid Cold Plate, 6-Pass, Hi-Contact, Unfinished, Standard 305mm Plate Length RoHS: Compliant | 22 |
|
$181.4800 / $211.0500 | Buy Now |
|
Onlinecomponents.com | Heat Sink Passive Aluminum 6063-T5 RoHS: Compliant |
17 In Stock 100 On Order |
|
$157.6900 / $192.9000 | Buy Now |
|
Master Electronics | Heat Sink Passive Aluminum 6063-T5 RoHS: Compliant |
17 In Stock 100 On Order |
|
$157.6900 / $192.9000 | Buy Now |