Part Details for 4161406 by Lapp Group
Overview of 4161406 by Lapp Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 4161406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72154849
|
RS | Hook-up wire: H07V-K, 3/0 AWG/1C, 750V, UL MTW, TEW, Gray | Lapp Group 4161406 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$1,138.9900 | RFQ |
DISTI #
72156822
|
RS | Hook-up wire: H07V-K, 3/0 AWG/1C, 750V, UL MTW, TEW, Gray | Lapp Group 4161406 RoHS: Not Compliant Min Qty: 1 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: ft. Coil | 0 |
|
$4,711.8100 | RFQ |
DISTI #
72160802
|
RS | Hook-up wire: H07V-K, 3/0 AWG/1C, 750V, UL MTW, TEW, Gray | Lapp Group 4161406 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: ft. Coil | 0 |
|
$8,980.3200 | RFQ |
Part Details for 4161406
4161406 CAD Models
4161406 Part Data Attributes
|
4161406
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
4161406
Lapp Group
Wire And Cable, 3/0AWG, 600V, Flexible Cord And Fixture Wire, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | OIL RESISTANT | |
Application | CABLING | |
Approvals | CE; CSA; HAR; UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 95 mm2 | |
DIN Conformance | NO | |
Diameter | 18.2 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 000 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |