Part Details for 4161303 by Lapp Group
Overview of 4161303 by Lapp Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for 4161303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72156913
|
RS | Hook-up wire: H07V-K, 2/0 AWG/1C, 750V, UL MTW, TEW, Brown | Lapp Group 4161303 RoHS: Not Compliant Min Qty: 1 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: ft. Coil | 0 |
|
$3,531.0800 | RFQ |
DISTI #
72154940
|
RS | Hook-up wire: H07V-K, 2/0 AWG/1C, 750V, UL MTW, TEW, Brown | Lapp Group 4161303 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$772.6500 / $839.8400 | RFQ |
DISTI #
72160893
|
RS | Hook-up wire: H07V-K, 2/0 AWG/1C, 750V, UL MTW, TEW, Brown | Lapp Group 4161303 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: ft. Coil | 0 |
|
$6,728.1300 | RFQ |
Part Details for 4161303
4161303 CAD Models
4161303 Part Data Attributes
|
4161303
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
4161303
Lapp Group
Wire And Cable, 2/0AWG, 600V, Flexible Cord And Fixture Wire, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | CABLING | |
Approvals | CE; CSA; HAR; UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 70 mm2 | |
DIN Conformance | NO | |
Diameter | 16 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 00 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |