Part Details for 416100672 by DUCATI Energia Spa
Overview of 416100672 by DUCATI Energia Spa
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 416100672
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4.16.10.06.72
|
TME | Capacitor: polypropylene, motors, run, 4uF, 425VAC, Ø28x55mm, ±5% Min Qty: 1 | 255 |
|
$1.6700 / $2.9200 | Buy Now |