There are no models available for this part yet.
Overview of 4160226 by LAPP US
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 4160226 by LAPP US
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51AH7840
|
Newark | Multi-Standard Sc 2.1 1X0,75 Buwh Rohs Compliant: Yes |Lapp Usa 4160226 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
Buy Now | ||
DISTI #
97AK1364
|
Newark | Hook Up Wire, 20Awg, Pvc, 328Ft, Jacket Material:Pvc, Jacket Color:Blue, White, Wire Gauge:20Awg, Conductor Area Csa:0.75Mmâ², Reel Length (Imperial):328Ft, Reel Length (Metric):100M, Operating Temperature Max:70°C, Product Range:- Rohs Compliant: Yes |Lapp Usa 4160226 RoHS: Compliant Min Qty: 1 Package Multiple: 328 Date Code: 0 Container: SPOOL | 0 |
|
$89.3900 / $110.7600 | Buy Now |