Part Details for 416016 by Henkel Corporation / Loctite
Overview of 416016 by Henkel Corporation / Loctite
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 416016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
427-634
|
Techni-Tool, Inc. | Loctite 416016 Hot Melt Adhesive, SuperStick, 10", 25 lb, 1942 Series | 0 |
|
$480.7400 | Buy Now |
DISTI #
427-634
|
TestEquity LLC | Loctite 416016 Hot Melt Adhesive, SuperStick, 10", 25 lb, 1942 Series | 0 |
|
$480.7400 | Buy Now |