There are no models available for this part yet.
Overview of 416.74.6025 by DUCATI Energia Spa
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MQ80860-25 | Rochester Electronics LLC | 80860 - RISC Microprocessor, 64-Bit | |
UPD166025T1J | Renesas Electronics Corporation | Intelligent Power Device | |
RJK6025DPD-00#J2 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 1A 17500Mohm Mp-3A/To-252 |
Price & Stock for 416.74.6025 by DUCATI Energia Spa
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
416.74.6025
|
TME | Capacitor: polypropylene, one phase, 288uF, ±10%, Ø100x370mm, 50A Min Qty: 1 | 0 |
|
$92.3300 / $110.5300 | RFQ |