Part Details for 416-93-264-41-007000 by Mill-Max Mfg Corp
Overview of 416-93-264-41-007000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008AI-82-33E-100.700000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BI-82-33E-100.700000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT1569AC-J3-33E-0070.000000 | SiTime | Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator |
Price & Stock for 416-93-264-41-007000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C5202
|
Newark | Standrd Solder Tail Sip Socket/Tube |Mill-Max 416-93-264-41-007000 RoHS: Not Compliant Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0500 / $40.0900 | Buy Now |
DISTI #
41693-26441007000-ND
|
DigiKey | SOCKET DUAL INLINE ELEVATD 64POS Min Qty: 54 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$24.3900 | Buy Now |
DISTI #
575-41693264410070
|
Mouser Electronics | IC & Component Sockets 64 PIN SGL IN LN SKT .402"STANDOFF HEIGHT RoHS: Not Compliant | 0 |
|
$20.9700 / $21.4700 | Order Now |
DISTI #
000000000000405041
|
Sager | IC & Component Sockets 64 PIN SGL IN LN SKT .402STANDOFF HEIGHT Min Qty: 50 | 0 |
|
$10.0200 / $29.3600 | Buy Now |
Part Details for 416-93-264-41-007000
416-93-264-41-007000 CAD Models
416-93-264-41-007000 Part Data Attributes
|
416-93-264-41-007000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
416-93-264-41-007000
Mill-Max Mfg Corp
IC Socket, DIP64, 64 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP64 | |
Housing Material | PLASTIC | |
JESD-609 Code | e0 | |
Number of Contacts | 64 |