Part Details for 416-15035 by HellermannTyton
Overview of 416-15035 by HellermannTyton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10112041-5035LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4X to 4X Cable, Passive, 6Gb/s, 24 AWG, 3.5m, PVC jacket. | |
10117771-5035HLF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4X to mini-SAS Cable, Passive, 6Gb/s, 24 AWG, 3.5m, Halogen free jacket. | |
10117771-5035LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4X to mini-SAS Cable, Passive, 6Gb/s, 24 AWG, 3.5m, PVC jacket. |
Price & Stock for 416-15035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1615-1-B5W2-BK
|
TME | Heat shrink cap, glued, 63mm, black, crosslinked polyolefin POX Min Qty: 1 | 27 |
|
$8.4700 / $10.5100 | Buy Now |