-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RING TERMINAL 24-20 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B8973
|
Newark | Terminal, Ring Tongue, #6, 20Awg, Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Wire Size Awg Max:20Awg, Conductor Area Csa:0.6Mm², Product Range:-, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 41580 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8795 |
|
$0.0760 | Buy Now |
DISTI #
42AJ4033
|
Newark | Terminals Ring Is 24-20 6 .020 Loose Piece |Amp Te Connectivity 41580 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0700 | Buy Now |
DISTI #
A29873CT-ND
|
DigiKey | CONN RING CIRC 20-24AWG #6 CRIMP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
81339 In Stock |
|
$0.0587 / $0.1400 | Buy Now |
DISTI #
41580
|
Avnet Americas | Ring Tongue Terminal 20-24AWG 16mm 7.36mm Tin Strip - Tape and Reel (Alt: 41580) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0451 | Buy Now |
DISTI #
571-41580-LP
|
Mouser Electronics | Terminals RING IS 24-20 6 .020 Cut Strip of 20 RoHS: Compliant | 14400 |
|
$0.1430 / $0.1530 | Buy Now |
DISTI #
571-41580
|
Mouser Electronics | Terminals RING IS 24-20 6 .020 RoHS: Compliant | 0 |
|
$0.0610 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 30000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0490 | Buy Now |
DISTI #
AMP41580
|
Heilind Electronics | RING IS 24-20 6 .020TPBR | Americas - 78750 in Stock |
|
$0.0492 / $0.0511 | Buy Now |
DISTI #
AMP41580.P
|
Heilind Electronics | CUT STRIP - RING IS 24-20 6.020TPBR | Americas - 4875 in Stock |
|
$0.0750 / $0.0920 | Buy Now |
|
Onlinecomponents.com | RING TERMINAL 24-20 AWG TPBR RoHS: Compliant |
38767 In Stock |
|
$0.0417 / $0.0576 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
41580
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
41580
TE Connectivity
RING TERMINAL 24-20 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.6 mm2 | |
Wire Gauge | 20 AWG |