-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JACK,PCB,MINI-SMB VERT 75 OHM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ0346
|
Newark | Rf Coax Conn, Smb, Jack, 75 Ohm, Pcb Rohs Compliant: Yes |Amp Te Connectivity 415504-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7200 / $8.5400 | Buy Now |
DISTI #
76AC7230
|
Newark | Jack, pcb, mini-Smb Vert 75 Ohm Rohs Compliant: Yes |Amp Te Connectivity 415504-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8100 / $2.6700 | Buy Now |
DISTI #
2266-415504-4-ND
|
DigiKey | CONN MINI SMB JACK STR 75OHM PCB Min Qty: 1 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT |
6416 In Stock |
|
$3.4100 / $4.3000 | Buy Now |
DISTI #
A113657-ND
|
DigiKey | CONN MINI SMB JACK STR 75OHM PCB Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
976 In Stock |
|
$3.7820 / $6.8200 | Buy Now |
DISTI #
415504-4
|
Avnet Americas | Conn SMB RCP 75Ohm Solder ST Thru-Hole Gold - Bulk (Alt: 415504-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4911 / $3.9416 | Buy Now |
DISTI #
571-415504-4
|
Mouser Electronics | RF Connectors / Coaxial Connectors JACK PCB MINI-SMB VE RoHS: Compliant | 2501 |
|
$3.5700 / $6.1800 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Tray | 0Tray |
|
$3.4400 | Buy Now |
DISTI #
AMP415504-4
|
Heilind Electronics | JACK,PCB,MINI-SMB VERT 75 OHM | Americas - 0 in Stock |
|
$4.1403 / $4.2021 | Buy Now |
|
Onlinecomponents.com | Conn Mini-SMB 0Hz to 3GHz 75Ohm Solder ST Thru-Hole RCP Gold Over Nickel Carton RoHS: Compliant |
6416 Partner Stock |
|
$3.5700 / $6.2600 | Buy Now |
DISTI #
19675795
|
Verical | Conn Mini-SMB 0Hz to 3GHz 75Ohm Solder ST Thru-Hole RCP Gold Over Nickel Carton Min Qty: 16 Package Multiple: 1 | Americas - 6416 |
|
$3.1900 / $4.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
415504-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
415504-4
TE Connectivity
JACK,PCB,MINI-SMB VERT 75 OHM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | INSERTION LOSS MAX. AT 3 GHZ | |
Body Depth | 0.3 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 3 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.12 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |