Part Details for 4152A by Spectrum Microwave
Overview of 4152A by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Aerospace and Defense
Agriculture Technology
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54152AW/B | Rochester Electronics LLC | Replacement for Texas Instruments part number SNJ54152AW. Buy from authorized manufacturer Rochester Electronics. | |
54152ADM/B | Rochester Electronics LLC | 54152 - 1 of 8 Data Selectors/MUX | |
54152AFM/B | Rochester Electronics LLC | 54152A - 1 of 8 Data Selectors/MUX |
Part Details for 4152A
4152A CAD Models
4152A Part Data Attributes
|
4152A
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
4152A
Spectrum Microwave
Splitter, 7200MHz Min, 10800MHz Max, 0.6dB Insertion Loss-Max
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SAGE LABORATORIES INC | |
Reach Compliance Code | unknown | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 0.6 dB | |
Operating Frequency-Max | 10800 MHz | |
Operating Frequency-Min | 7200 MHz | |
RF/Microwave Device Type | SPLITTER | |
VSWR-Max | 1.35 |
Alternate Parts for 4152A
This table gives cross-reference parts and alternative options found for 4152A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4152A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4152A | Splitter, 7200MHz Min, 10800MHz Max, 0.6dB Insertion Loss-Max | Filtronic plc | 4152A vs 4152A |