-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JACK,R/A,PCB,F-SERIES
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72C5685
|
Newark | Jack, r/A, pcb, f-Series Rohs Compliant: No |Amp Te Connectivity 415024-1 Min Qty: 5120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2200 | Buy Now |
DISTI #
415024-1
|
Avnet Americas | Conn Type F RCP Solder RA Thru-Hole Tin - Bulk (Alt: 415024-1) RoHS: Not Compliant Min Qty: 5120 Package Multiple: 640 Lead time: 12 Weeks, 5 Days Container: Bulk | 0 |
|
$4.0513 / $4.4372 | Buy Now |
DISTI #
571-415024-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors JACK R/A PCB F-SERIE RoHS: Not Compliant | 0 |
|
$4.1800 | Order Now |
DISTI #
AMP415024-1
|
Heilind Electronics | JACK,R/A,PCB,F-SERIES | Americas - 0 in Stock |
|
$4.7286 | Buy Now |
|
Onlinecomponents.com | JACK,R/A,PCB,F-SERIES | 0 |
|
$4.0800 / $11.9600 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 132 |
|
$4.0295 / $9.8280 | Buy Now |
|
Bristol Electronics | 33 |
|
RFQ | ||
|
Quest Components | 26 |
|
$4.2600 / $6.3900 | Buy Now | |
|
Quest Components | 105 |
|
$5.7038 / $13.1625 | Buy Now | |
|
Quest Components | 19 |
|
$12.4209 / $15.1065 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
415024-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
415024-1
TE Connectivity
JACK,R/A,PCB,F-SERIES
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.374 inch | |
Body Depth | 0.551 inch | |
Body Length | 0.551 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | SCREW | |
DIN Conformance | NO | |
Durability | 10 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | ACETAL/POLYPROPYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 1 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.155 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |