Part Details for 4150063-2 by TE Connectivity
Overview of 4150063-2 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 4150063-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-4150063-2-ND
|
DigiKey | OCEAN-2.0-APPLICATOR-E-081F120F Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,585.1300 | Buy Now |
DISTI #
4150063-2
|
Avnet Americas | Pneumatic Ocean Side Feed Applicator for F Wire Form 2.06mm Width Crimp Terminals - Bulk (Alt: 4150063-2) Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Box | 0Box |
|
$3,011.0400 | Buy Now |
DISTI #
AMP4150063-2
|
Heilind Electronics | OCEAN-2.0-APPLICATOR-E-081F120 | Americas - 0 in Stock |
|
$3,630.9558 / $3,685.1494 | Buy Now |
|
Onlinecomponents.com | OCEAN-2.0-APPLICATOR-E-081F120F RoHS: Compliant | 0 |
|
$3,194.7800 / $3,427.9100 | Buy Now |
DISTI #
AMP4150063-2
|
Interstate Connecting Components | OCEAN-2.0-APPLICATOR-E-081F120 | 0 |
|
$3,630.9558 / $3,685.1494 | Buy Now |
|
Master Electronics | OCEAN-2.0-APPLICATOR-E-081F120F RoHS: Compliant | 0 |
|
$3,194.7800 / $3,427.9100 | Buy Now |
Part Details for 4150063-2
4150063-2 CAD Models
4150063-2 Part Data Attributes
|
4150063-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4150063-2
TE Connectivity
Tool And Machinery
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |