Part Details for 4150060-2 by TE Connectivity
Overview of 4150060-2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4150060-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-4150060-2-ND
|
DigiKey | OCEAN-2.0-APPLICATOR-E-090F120F Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,585.1300 | Buy Now |
DISTI #
4150060-2
|
Avnet Americas | Pneumatic Ocean Side Feed Applicator for F Wire Form 2.29mm Width Crimp Terminals - Bulk (Alt: 4150060-2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Box | 0Box |
|
$3,011.0400 | Buy Now |
DISTI #
AMP4150060-2
|
Heilind Electronics | OCEAN-2.0-APPLICATOR-E-090F120 | Americas - 0 in Stock |
|
$3,630.9558 / $3,685.1494 | Buy Now |
|
Onlinecomponents.com | OCEAN-2.0-APPLICATOR-E-090F120F RoHS: Compliant | 0 |
|
$3,158.4600 / $3,382.2500 | Buy Now |
DISTI #
AMP4150060-2
|
Interstate Connecting Components | OCEAN-2.0-APPLICATOR-E-090F120 | 0 |
|
$3,630.9558 / $3,685.1494 | Buy Now |
DISTI #
000000000006192505
|
Sager | TE Connectivity OCEAN-2.0-APPLICATOR-E-090F120F | 0 |
|
Buy Now | |
|
Master Electronics | OCEAN-2.0-APPLICATOR-E-090F120F RoHS: Compliant | 0 |
|
$3,158.4600 / $3,382.2500 | Buy Now |
Part Details for 4150060-2
4150060-2 CAD Models
4150060-2 Part Data Attributes
|
4150060-2
TE Connectivity
Buy Now
|
Compare Parts:
4150060-2
TE Connectivity
Applicator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | APPLICATOR | |
Wire Size-Max |