-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 110(2.8 MM) REC 20-16 AWG PTPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H4252
|
Newark | .110 Fast Rec 20-16 Rohs Compliant: Yes |Amp Te Connectivity 41500 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0790 | Buy Now |
DISTI #
A118929CT-ND
|
DigiKey | CONN QC RCPT 16-20AWG 0.110 Min Qty: 20000 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0837 | Buy Now |
DISTI #
41500
|
Avnet Americas | Quick Disconnect Terminal 16-20AWG F Pre-Tin Strip - Tape and Reel (Alt: 41500) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 100000 Factory Stock |
|
$0.0686 | Buy Now |
DISTI #
571-41500
|
Mouser Electronics | Terminals .110 FAST REC 20-16 PTPBR RoHS: Compliant | 20000 |
|
$0.0680 / $0.0700 | Buy Now |
|
Future Electronics | Straight 2.79 x 0.64 mm Receptacle RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0Reel |
|
$0.0683 | Buy Now |
DISTI #
AMP41500
|
Heilind Electronics | .110 FAST REC 20-16 P | Americas - 0 in Stock |
|
$0.0641 / $0.0773 | Buy Now |
|
Onlinecomponents.com | 110 FASTON REC 20-16 AWG TPBR RoHS: Compliant |
20000 In Stock 100000 Factory Stock |
|
$0.0658 / $0.0703 | Buy Now |
DISTI #
73591131
|
Verical | Quick Disconnect Terminal 16-20AWG Brass F 13.63mm Pre-Tin T/R Min Qty: 20000 Package Multiple: 20000 | Americas - 100000 |
|
$0.0773 / $0.0863 | Buy Now |
DISTI #
70798630
|
Verical | Quick Disconnect Terminal 16-20AWG Brass F 13.63mm Pre-Tin T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2337 | Americas - 20000 |
|
$0.0913 / $0.0976 | Buy Now |
DISTI #
41500
|
Avnet Americas | Quick Disconnect Terminal 16-20AWG F Pre-Tin Strip - Tape and Reel (Alt: 41500) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 100000 Factory Stock |
|
$0.0686 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
41500
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
41500
TE Connectivity
FASTON 110(2.8 MM) REC 20-16 AWG PTPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 1000 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |