Part Details for 415-13-218-41-003000 by Mill-Max Mfg Corp
Results Overview of 415-13-218-41-003000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
415-13-218-41-003000 Information
415-13-218-41-003000 by Mill-Max Mfg Corp is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for 415-13-218-41-003000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
415-13-218-41-003000-ND
|
DigiKey | CONN RCPT 18POS 0.1 GOLD PCB Min Qty: 66 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.6476 | Buy Now |
DISTI #
575-4151321841003000
|
Mouser Electronics | IC & Component Sockets STANDRD SOLDER TAIL SIP SOCKET RoHS: Compliant | 0 |
|
$10.5800 / $11.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 66 Package Multiple: 22 Lead time: 2 Weeks Container: Tube |
0 Tube |
|
$10.9800 / $11.1000 | Buy Now |
DISTI #
000000000005681429
|
Sager | IC & Component Sockets STANDRD SOLDER TAIL SIP SOCKET Min Qty: 50 | 0 |
|
$3.2400 / $18.2200 | Buy Now |
Part Details for 415-13-218-41-003000
415-13-218-41-003000 CAD Models
415-13-218-41-003000 Part Data Attributes
|
415-13-218-41-003000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
415-13-218-41-003000
Mill-Max Mfg Corp
IC Socket, SIP18, 18 Contact(s), ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | ULTRA LOW PROFILE | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP18 | |
Housing Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Number of Contacts | 18 |
Alternate Parts for 415-13-218-41-003000
This table gives cross-reference parts and alternative options found for 415-13-218-41-003000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 415-13-218-41-003000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
415-43-218-41-003000 | Mill-Max Mfg Corp | Check for Price | IC Socket, SIP18, 18 Contact(s), ROHS COMPLIANT | 415-13-218-41-003000 vs 415-43-218-41-003000 |
415-93-218-41-003 | Mill-Max Mfg Corp | Check for Price | IC Socket, SIP18, 18 Contact(s) | 415-13-218-41-003000 vs 415-93-218-41-003 |
415-93-218-41-003000 | Mill-Max Mfg Corp | Check for Price | IC Socket, SIP18, 18 Contact(s), | 415-13-218-41-003000 vs 415-93-218-41-003000 |