Part Details for 415-0543-018 by Cinch Connectivity Solutions
Overview of 415-0543-018 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9054302MQA | Renesas Electronics Corporation | CMOS High Performance Programmable DMA Controller | |
R7F7010543AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications | |
LVC60543AU | Renesas Electronics Corporation | 16BIT BUFF / DRIVER |
Price & Stock for 415-0543-018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK0807
|
Newark | Rf Cable, 2.4Mm Plug-Smp Jack, 457.2Mm Rohs Compliant: Yes |Johnson Cinch Connectivity 415-0543-018 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$276.8400 | Buy Now |
DISTI #
87AK1096
|
Newark | Rf Cable, 2.4Mm Plug-Smp Jack, 18", Connector To Connector:2.4Mm Plug To Smp Jack, Coaxial Cable Type:0.047" Flexible, Impedance:-, Cable Length - Imperial:18", Cable Length - Metric:457.2Mm, Jacket Color:-, Product Range:- |Johnson Cinch Connectivity 415-0543-018 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$276.3500 / $339.0900 | Buy Now |
DISTI #
24-415-0543-018-ND
|
DigiKey | SMP FEMALE - 2.4MM STRAIGHT PLUG Min Qty: 1 Lead time: 8 Weeks Container: Bag |
25 In Stock |
|
$164.9286 / $246.3100 | Buy Now |
DISTI #
530-4150543018
|
Mouser Electronics | RF Test Cables SMP Female - 2.4mm Straight Plug, 40 GHz Test 0.047" Flexible Cable Assembly, 18" RoHS: Compliant | 15 |
|
$170.5800 / $192.3900 | Buy Now |
DISTI #
EFJ415-0543-018
|
Interstate Connecting Components | SMP FEMALE - 2.4MM STRAIGHT PL CABLE ASSEMBLY | 0 |
|
Buy Now | |
DISTI #
415-0543-018
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$132.6900 / $162.8200 | Buy Now |
Part Details for 415-0543-018
415-0543-018 CAD Models
415-0543-018 Part Data Attributes
|
415-0543-018
Cinch Connectivity Solutions
Buy Now
|
Compare Parts:
415-0543-018
Cinch Connectivity Solutions
|
Samacsys Manufacturer | Cinch Connectivity Solutions |