Part Details for 415-0542-M1.0 by Cinch Connectivity Solutions
Overview of 415-0542-M1.0 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 415-0542-M1.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK0795
|
Newark | Rf Cable, 2.92Mm Plug-Smp Jack, 1M Rohs Compliant: Yes |Johnson Cinch Connectivity 415-0542-M1.0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$263.0900 | Buy Now |
DISTI #
87AK1084
|
Newark | Rf Cable, 2.92Mm Plug-Smp Jack, 3.3Ft, Connector To Connector:2.92Mm Plug To Smp Jack, Coaxial Cable Type:0.047" Flexible, Impedance:-, Cable Length - Imperial:3.3Ft, Cable Length - Metric:1M, Jacket Color:-, Product Range:- |Johnson Cinch Connectivity 415-0542-M1.0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$262.7300 / $322.2700 | Buy Now |
DISTI #
24-415-0542-M1.0-ND
|
DigiKey | COAX CBL SMP TO 2.92MM Min Qty: 1 Lead time: 8 Weeks Container: Bag |
25 In Stock |
|
$150.8750 / $186.3500 | Buy Now |
DISTI #
530-4150542M10
|
Mouser Electronics | RF Test Cables SMP Female - 2.92mm Straight Plug, 40 GHz Test 0.047" Flexible Cable Assembly, 1000mm, 39.4" RoHS: Compliant | 0 |
|
$156.4000 / $162.1200 | Order Now |
DISTI #
EFJ415-0542-M1.0
|
Interstate Connecting Components | SMP FEMALE - 2.92MM STRAIGHT P CABLE ASSEMBLY | 0 |
|
Buy Now | |
DISTI #
415-0542-M1.0
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$126.1500 / $154.7400 | Buy Now |