Part Details for 415-0537-036 by Bel Fuse
Overview of 415-0537-036 by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0537DGC-UBS-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0537GK-UET-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0537DAGB-GAH-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) |
Price & Stock for 415-0537-036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK1162
|
Avnet Americas | RF / Coaxial Cable Assembly, 1.85mm Plug to 1.85mm Plug, 36 ", 914.4 mm - Bulk (Alt: 72AK1162) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 5 Partner Stock |
|
$600.7500 / $640.8000 | Buy Now |
DISTI #
415-0537-036
|
Avnet Americas | RF / Coaxial Cable Assembly, 1.85mm Plug to 1.85mm Plug, 36 ", 914.4 mm - Bag (Alt: 415-0537-036) Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$292.7900 | Buy Now |